MBRS140T3H | |
---|---|
DigiKey Part Number | MBRS140T3H-ND |
Manufacturer | |
Manufacturer Product Number | MBRS140T3H |
Description | DIODE SCHOTTKY 40V 1A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
EDA/CAD Models | MBRS140T3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |