MBRA130LT3G | |
---|---|
DigiKey Part Number | MBRA130LT3GOSTR-ND - Tape & Reel (TR) MBRA130LT3GOSCT-ND - Cut Tape (CT) MBRA130LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA130LT3G |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA130LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.24658 | ¥623.29 |
1,000 | ¥0.97015 | ¥970.15 |
2,000 | ¥0.86827 | ¥1,736.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84888 | ¥4,244.40 |
10,000 | ¥0.75187 | ¥7,518.70 |
25,000 | ¥0.74217 | ¥18,554.25 |
50,000 | ¥0.63060 | ¥31,530.00 |
125,000 | ¥0.60635 | ¥75,793.75 |