MBR60L45CTG | |
---|---|
DigiKey Part Number | MBR60L45CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR60L45CTG |
Description | DIODE ARR SCHOTT 45V 30A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR60L45CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
50 | ¥16.31120 | ¥815.56 |
100 | ¥13.42060 | ¥1,342.06 |
500 | ¥11.35580 | ¥5,677.90 |
1,000 | ¥9.63519 | ¥9,635.19 |
2,000 | ¥9.15344 | ¥18,306.88 |
5,000 | ¥8.80932 | ¥44,046.60 |