MBR30H100MFST3G | |
---|---|
DigiKey Part Number | 488-MBR30H100MFST3GTR-ND - Tape & Reel (TR) 488-MBR30H100MFST3GCT-ND - Cut Tape (CT) 488-MBR30H100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR30H100MFST3G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR30H100MFST3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.34900 | ¥133.49 |
100 | ¥10.62840 | ¥1,062.84 |
500 | ¥8.99302 | ¥4,496.51 |
1,000 | ¥7.63036 | ¥7,630.36 |
2,000 | ¥7.24885 | ¥14,497.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.97635 | ¥34,881.75 |
10,000 | ¥6.74538 | ¥67,453.80 |