MAX803SQ463T1G | |
---|---|
DigiKey Part Number | MAX803SQ463T1GOSTR-ND - Tape & Reel (TR) MAX803SQ463T1GOSCT-ND - Cut Tape (CT) MAX803SQ463T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803SQ463T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SQ463T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥3.73360 | ¥93.34 |
100 | ¥2.87580 | ¥287.58 |
250 | ¥2.46648 | ¥616.62 |
500 | ¥2.21920 | ¥1,109.60 |
1,000 | ¥2.01486 | ¥2,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69439 | ¥5,083.17 |
6,000 | ¥1.57751 | ¥9,465.06 |
15,000 | ¥1.49572 | ¥22,435.80 |
30,000 | ¥1.46067 | ¥43,820.10 |