LP2950ACDT-3.3RG | |
---|---|
DigiKey Part Number | LP2950ACDT-3.3RGOSTR-ND - Tape & Reel (TR) LP2950ACDT-3.3RGOSCT-ND - Cut Tape (CT) LP2950ACDT-3.3RGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950ACDT-3.3RG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACDT-3.3RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.76400 | ¥57.64 |
25 | ¥5.41680 | ¥135.42 |
100 | ¥4.10610 | ¥410.61 |
250 | ¥3.49468 | ¥873.67 |
500 | ¥3.31990 | ¥1,659.95 |
1,000 | ¥2.53362 | ¥2,533.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.35885 | ¥5,897.12 |
5,000 | ¥2.27149 | ¥11,357.45 |
12,500 | ¥2.18412 | ¥27,301.50 |
25,000 | ¥2.16250 | ¥54,062.50 |