LMV393DR2G | |
---|---|
DigiKey Part Number | LMV393DR2GOSTR-ND - Tape & Reel (TR) LMV393DR2GOSCT-ND - Cut Tape (CT) LMV393DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.27400 | ¥131.85 |
100 | ¥3.99730 | ¥399.73 |
250 | ¥3.40184 | ¥850.46 |
500 | ¥3.23182 | ¥1,615.91 |
1,000 | ¥2.46637 | ¥2,466.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.21753 | ¥5,543.82 |
5,000 | ¥2.13542 | ¥10,677.10 |
12,500 | ¥2.05329 | ¥25,666.12 |
25,000 | ¥2.03295 | ¥50,823.75 |