LMV324AM14X | |
---|---|
DigiKey Part Number | LMV324AM14XFSTR-ND - Tape & Reel (TR) LMV324AM14XFSCT-ND - Cut Tape (CT) LMV324AM14XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AM14X |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AM14X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 100µA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.00800 | ¥500.80 |
250 | ¥4.42540 | ¥1,106.35 |
500 | ¥4.19258 | ¥2,096.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥7.60200 | ¥76.02 |
25 | ¥6.38080 | ¥159.52 |
100 | ¥5.03590 | ¥503.59 |
250 | ¥4.39324 | ¥1,098.31 |
500 | ¥4.00408 | ¥2,002.04 |