LM431SAIMFX | |
---|---|
DigiKey Part Number | LM431SAIMFXTR-ND - Tape & Reel (TR) LM431SAIMFXCT-ND - Cut Tape (CT) LM431SAIMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SAIMFX |
Description | IC VREF SHUNT ADJ 2% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SAIMFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.82240 | ¥70.56 |
100 | ¥1.90260 | ¥190.26 |
250 | ¥1.57444 | ¥393.61 |
500 | ¥1.44316 | ¥721.58 |
1,000 | ¥1.08237 | ¥1,082.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01677 | ¥3,050.31 |
6,000 | ¥0.95119 | ¥5,707.14 |
15,000 | ¥0.87246 | ¥13,086.90 |
30,000 | ¥0.83967 | ¥25,190.10 |
75,000 | ¥0.81998 | ¥61,498.50 |