LM431CIMX | |
---|---|
DigiKey Part Number | LM431CIMXFSTR-ND - Tape & Reel (TR) LM431CIMXFSCT-ND - Cut Tape (CT) LM431CIMXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CIMX |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |