LM385D-1.2R2G | |
---|---|
DigiKey Part Number | LM385D-1.2R2GOSTR-ND - Tape & Reel (TR) LM385D-1.2R2GOSCT-ND - Cut Tape (CT) LM385D-1.2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385D-1.2R2G |
Description | IC VREF SHUNT -2.4%/+2.01% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385D-1.2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.4%, +2.01% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.01960 | ¥150.49 |
100 | ¥4.62130 | ¥462.13 |
250 | ¥4.08356 | ¥1,020.89 |
500 | ¥3.86862 | ¥1,934.31 |
1,000 | ¥3.00898 | ¥3,008.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85852 | ¥7,146.30 |
5,000 | ¥2.75106 | ¥13,755.30 |
12,500 | ¥2.66509 | ¥33,313.62 |
25,000 | ¥2.65998 | ¥66,499.50 |