LM385BD-1.2R2G | |
---|---|
DigiKey Part Number | LM385BD-1.2R2GOSTR-ND - Tape & Reel (TR) LM385BD-1.2R2GOSCT-ND - Cut Tape (CT) LM385BD-1.2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BD-1.2R2G |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BD-1.2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥5.99960 | ¥149.99 |
100 | ¥4.54820 | ¥454.82 |
250 | ¥3.87076 | ¥967.69 |
500 | ¥3.67718 | ¥1,838.59 |
1,000 | ¥2.80619 | ¥2,806.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61269 | ¥6,531.73 |
5,000 | ¥2.51593 | ¥12,579.65 |
12,500 | ¥2.41916 | ¥30,239.50 |
25,000 | ¥2.39521 | ¥59,880.25 |