LM2931ADT-5.0RKG | |
---|---|
DigiKey Part Number | LM2931ADT-5.0RKGOSTR-ND - Tape & Reel (TR) LM2931ADT-5.0RKGOSCT-ND - Cut Tape (CT) LM2931ADT-5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ADT-5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.63600 | ¥56.36 |
25 | ¥5.29440 | ¥132.36 |
100 | ¥4.01340 | ¥401.34 |
250 | ¥3.41544 | ¥853.86 |
500 | ¥3.24474 | ¥1,622.37 |
1,000 | ¥2.47632 | ¥2,476.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30553 | ¥5,763.82 |
5,000 | ¥2.22014 | ¥11,100.70 |
12,500 | ¥2.13475 | ¥26,684.38 |
25,000 | ¥2.11361 | ¥52,840.25 |