LM285D-1.2G | |
---|---|
DigiKey Part Number | LM285D-1.2GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM285D-1.2G |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285D-1.2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.37100 | ¥63.71 |
98 | ¥4.53806 | ¥444.73 |
294 | ¥3.86224 | ¥1,135.50 |
588 | ¥3.66929 | ¥2,157.54 |
1,078 | ¥2.80024 | ¥3,018.66 |
2,548 | ¥2.60710 | ¥6,642.89 |
5,096 | ¥2.51055 | ¥12,793.76 |