LM2575T-ADJG | |
---|---|
DigiKey Part Number | LM2575T-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-ADJG |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-ADJG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79100 | ¥177.91 |
50 | ¥16.78240 | ¥839.12 |
100 | ¥13.42630 | ¥1,342.63 |
250 | ¥11.74792 | ¥2,936.98 |
500 | ¥11.41228 | ¥5,706.14 |
1,000 | ¥9.06272 | ¥9,062.72 |
2,500 | ¥8.72706 | ¥21,817.65 |
5,000 | ¥8.39141 | ¥41,957.05 |