LE25U20AMB-AH | |
---|---|
DigiKey Part Number | LE25U20AMB-AHOSTR-ND - Tape & Reel (TR) LE25U20AMB-AHOSCT-ND - Cut Tape (CT) LE25U20AMB-AHOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U20AMB-AH |
Description | IC FLASH 2MBIT SPI 30MHZ 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 30 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LE25U20AMB-AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥7.16880 | ¥179.22 |
50 | ¥7.12780 | ¥356.39 |
100 | ¥6.37250 | ¥637.25 |
250 | ¥6.31860 | ¥1,579.65 |
500 | ¥6.22534 | ¥3,112.67 |
1,000 | ¥6.00260 | ¥6,002.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.83377 | ¥11,667.54 |
4,000 | ¥5.52842 | ¥22,113.68 |
6,000 | ¥5.46736 | ¥32,804.16 |
10,000 | ¥5.43143 | ¥54,314.30 |
14,000 | ¥5.28775 | ¥74,028.50 |