KA431SAMF2TF | |
---|---|
DigiKey Part Number | KA431SAMF2TFTR-ND - Tape & Reel (TR) KA431SAMF2TFCT-ND - Cut Tape (CT) KA431SAMF2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA431SAMF2TF |
Description | IC VREF SHUNT ADJ 1% SOT23F-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SAMF2TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.38720 | ¥59.68 |
100 | ¥1.61100 | ¥161.10 |
250 | ¥1.33332 | ¥333.33 |
500 | ¥1.22214 | ¥611.07 |
1,000 | ¥0.91660 | ¥916.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86106 | ¥2,583.18 |
6,000 | ¥0.80552 | ¥4,833.12 |
15,000 | ¥0.73885 | ¥11,082.75 |
30,000 | ¥0.71108 | ¥21,332.40 |
75,000 | ¥0.69441 | ¥52,080.75 |