J111-D74Z | |
---|---|
DigiKey Part Number | J111-D74ZCT-ND - Cut Tape (CT) J111-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | J111-D74Z |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30370 | ¥130.37 |
500 | ¥1.15492 | ¥577.46 |
1,000 | ¥0.89878 | ¥898.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80445 | ¥1,608.90 |
6,000 | ¥0.78646 | ¥4,718.76 |
10,000 | ¥0.69658 | ¥6,965.80 |
50,000 | ¥0.58423 | ¥29,211.50 |
100,000 | ¥0.57524 | ¥57,524.00 |