HUFA75645S3S | |
---|---|
DigiKey Part Number | HUFA75645S3STR-ND - Tape & Reel (TR) HUFA75645S3SCT-ND - Cut Tape (CT) HUFA75645S3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUFA75645S3S |
Description | MOSFET N-CH 100V 75A D2PAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 238 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3790 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥32.51100 | ¥325.11 |
100 | ¥26.30180 | ¥2,630.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.37916 | ¥18,703.33 |
1,600 | ¥20.01843 | ¥32,029.49 |
2,400 | ¥18.84947 | ¥45,238.73 |