HUF76429S3ST | |
---|---|
DigiKey Part Number | HUF76429S3STTR-ND - Tape & Reel (TR) HUF76429S3STCT-ND - Cut Tape (CT) HUF76429S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76429S3ST |
Description | MOSFET N-CH 60V 47A D2PAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.53600 | ¥125.36 |
100 | ¥9.97980 | ¥997.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.44430 | ¥6,755.44 |
1,600 | ¥7.16485 | ¥11,463.76 |
2,400 | ¥6.80661 | ¥16,335.86 |
5,600 | ¥6.55074 | ¥36,684.14 |