HUF76429S3ST

DigiKey Part Number
HUF76429S3STTR-ND - Tape & Reel (TR)
HUF76429S3STCT-ND - Cut Tape (CT)
HUF76429S3STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF76429S3ST
Description
MOSFET N-CH 60V 47A D2PAK
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 47A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥12.53600¥125.36
100¥9.97980¥997.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.44430¥6,755.44
1,600¥7.16485¥11,463.76
2,400¥6.80661¥16,335.86
5,600¥6.55074¥36,684.14
Manufacturers Standard Package