HLMP2755 | |
---|---|
DigiKey Part Number | HLMP2755-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2755 |
Description | LED LGT BAR 8.89MM YLW 4LED DIP |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 60mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2755 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Bar - Single, DIP | |
Current | 60mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |