LTL-2755Y | |
---|---|
DigiKey Part Number | 160-1907-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2755Y |
Description | LED LGT BAR 8.89MM YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused 2.1V 80mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Bar - Single, DIP | |
Current | 80mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥18.78080 | ¥469.52 |
125 | ¥15.38248 | ¥1,922.81 |
625 | ¥12.96795 | ¥8,104.97 |
1,250 | ¥11.89477 | ¥14,868.46 |
2,500 | ¥11.40285 | ¥28,507.13 |