FXWA9306L8X | |
---|---|
DigiKey Part Number | FXWA9306L8XTR-ND - Tape & Reel (TR) FXWA9306L8XCT-ND - Cut Tape (CT) FXWA9306L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXWA9306L8X |
Description | IC TRANSLATOR BIDIR 8MICROPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXWA9306L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 5.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.49600 | ¥62.40 |
100 | ¥1.85500 | ¥185.50 |
250 | ¥1.56968 | ¥392.42 |
500 | ¥1.49826 | ¥749.13 |
1,000 | ¥1.25605 | ¥1,256.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25605 | ¥6,280.25 |