FXMA2102L8X | |
---|---|
DigiKey Part Number | FXMA2102L8XTR-ND - Tape & Reel (TR) FXMA2102L8XCT-ND - Cut Tape (CT) FXMA2102L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA2102L8X |
Description | IC TRANSLATOR BIDIR 8MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXMA2102L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 37MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.79800 | ¥94.95 |
100 | ¥2.82140 | ¥282.14 |
250 | ¥2.38772 | ¥596.93 |
500 | ¥2.27908 | ¥1,139.54 |
1,000 | ¥1.68215 | ¥1,682.15 |
2,500 | ¥1.57361 | ¥3,934.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.46508 | ¥7,325.40 |
10,000 | ¥1.38912 | ¥13,891.20 |
25,000 | ¥1.35656 | ¥33,914.00 |
50,000 | ¥1.34313 | ¥67,156.50 |