FUSB302BGEVB | |
---|---|
DigiKey Part Number | FUSB302BGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | FUSB302BGEVB |
Description | EVAL BOARD FOR FUSB302B |
Customer Reference | |
Detailed Description | FUSB302B USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | FUSB302BGEVB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | FUSB302B | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |