FPF2281BUCX-F130 | |
---|---|
DigiKey Part Number | FPF2281BUCX-F130TR-ND - Tape & Reel (TR) FPF2281BUCX-F130CT-ND - Cut Tape (CT) FPF2281BUCX-F130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2281BUCX-F130 |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2281BUCX-F130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.29x1.83) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥6.26360 | ¥156.59 |
100 | ¥4.81080 | ¥481.08 |
250 | ¥4.25128 | ¥1,062.82 |
500 | ¥4.02770 | ¥2,013.85 |
1,000 | ¥3.13261 | ¥3,132.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97596 | ¥8,927.88 |
6,000 | ¥2.86409 | ¥17,184.54 |
15,000 | ¥2.77459 | ¥41,618.85 |
30,000 | ¥2.76927 | ¥83,078.10 |