FPF2281BUCX-F130

DigiKey Part Number
FPF2281BUCX-F130TR-ND - Tape & Reel (TR)
FPF2281BUCX-F130CT-ND - Cut Tape (CT)
FPF2281BUCX-F130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2281BUCX-F130
Description
IC PWR SWITCH N-CHAN 1:1 12WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83)
Datasheet
 Datasheet
EDA/CAD Models
FPF2281BUCX-F130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Power Good
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.29x1.83)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.59700¥65.97
25¥6.26360¥156.59
100¥4.81080¥481.08
250¥4.25128¥1,062.82
500¥4.02770¥2,013.85
1,000¥3.13261¥3,132.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97596¥8,927.88
6,000¥2.86409¥17,184.54
15,000¥2.77459¥41,618.85
30,000¥2.76927¥83,078.10
Manufacturers Standard Package