FL5150MX | |
---|---|
DigiKey Part Number | FL5150MXTR-ND - Tape & Reel (TR) FL5150MXCT-ND - Cut Tape (CT) FL5150MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL5150MX |
Description | AC DIMMER CONTROLLER FOR 50HZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC Dimmer Controller PMIC 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL5150MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | AC Dimmer Controller | |
Current - Supply | 600µA | |
Voltage - Supply | 16V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.10100 | ¥121.01 |
25 | ¥11.42160 | ¥285.54 |
100 | ¥9.13590 | ¥913.59 |
250 | ¥7.99404 | ¥1,998.51 |
500 | ¥7.76566 | ¥3,882.83 |
1,000 | ¥6.16679 | ¥6,166.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93842 | ¥14,846.05 |
5,000 | ¥5.71002 | ¥28,550.10 |
12,500 | ¥5.65348 | ¥70,668.50 |