FIN1017MX | |
---|---|
DigiKey Part Number | FIN1017MXTR-ND - Tape & Reel (TR) FIN1017MXCT-ND - Cut Tape (CT) FIN1017MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1017MX |
Description | IC DRIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1017MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40520 | ¥285.13 |
100 | ¥9.12270 | ¥912.27 |
250 | ¥7.98256 | ¥1,995.64 |
500 | ¥7.75432 | ¥3,877.16 |
1,000 | ¥6.15785 | ¥6,157.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.92978 | ¥14,824.45 |
5,000 | ¥5.70173 | ¥28,508.65 |
12,500 | ¥5.64527 | ¥70,565.88 |