FIN1001M5X | |
---|---|
DigiKey Part Number | FIN1001M5XTR-ND - Tape & Reel (TR) FIN1001M5XCT-ND - Cut Tape (CT) FIN1001M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1001M5X |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1001M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥9.31000 | ¥232.75 |
100 | ¥7.14750 | ¥714.75 |
250 | ¥6.31644 | ¥1,579.11 |
500 | ¥5.98390 | ¥2,991.95 |
1,000 | ¥4.65421 | ¥4,654.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.42151 | ¥13,264.53 |
6,000 | ¥4.25528 | ¥25,531.68 |
15,000 | ¥4.12230 | ¥61,834.50 |