FGHL50T65SQDT | |
---|---|
DigiKey Part Number | 488-FGHL50T65SQDT-ND |
Manufacturer | |
Manufacturer Product Number | FGHL50T65SQDT |
Description | IGBT TRENCH FS 650V 100A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 268 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 268 W | |
Switching Energy | 223µJ (on), 91.13µJ (off) | |
Input Type | Standard | |
Gate Charge | 99.7 nC | |
Td (on/off) @ 25°C | 22.8ns/70ns | |
Test Condition | 400V, 12.5A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
30 | ¥35.46367 | ¥1,063.91 |
120 | ¥30.39683 | ¥3,647.62 |
510 | ¥27.01959 | ¥13,779.99 |
1,020 | ¥23.13555 | ¥23,598.26 |
2,010 | ¥21.78461 | ¥43,787.07 |