FGH75T65SQDT-F155 | |
---|---|
DigiKey Part Number | FGH75T65SQDT-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65SQDT-F155 |
Description | IGBT TRENCH FS 650V 150A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 150 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH75T65SQDT-F155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 300µJ (on), 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Td (on/off) @ 25°C | 23ns/120ns | |
Test Condition | 400V, 18.8A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 76 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
30 | ¥44.71333 | ¥1,341.40 |
120 | ¥40.00642 | ¥4,800.77 |
510 | ¥35.29990 | ¥18,002.95 |
1,020 | ¥31.76985 | ¥32,405.25 |
2,010 | ¥29.76957 | ¥59,836.84 |