FDS9934C | |
---|---|
DigiKey Part Number | FDS9934CTR-ND - Tape & Reel (TR) FDS9934CCT-ND - Cut Tape (CT) FDS9934CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9934C |
Description | MOSFET N/P-CH 20V 6.5A/5A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A, 5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.62400 | ¥56.24 |
100 | ¥4.37580 | ¥437.58 |
500 | ¥3.70902 | ¥1,854.51 |
1,000 | ¥3.02145 | ¥3,021.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84434 | ¥7,110.85 |
5,000 | ¥2.70887 | ¥13,544.35 |
12,500 | ¥2.58386 | ¥32,298.25 |
25,000 | ¥2.57890 | ¥64,472.50 |