FDPF12N60NZ | |
---|---|
DigiKey Part Number | 488-FDPF12N60NZ-ND |
Manufacturer | |
Manufacturer Product Number | FDPF12N60NZ |
Description | MOSFET N-CH 600V 12A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 39W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF12N60NZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1676 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
50 | ¥15.10280 | ¥755.14 |
100 | ¥12.42640 | ¥1,242.64 |
500 | ¥10.51430 | ¥5,257.15 |
1,000 | ¥8.92127 | ¥8,921.27 |
2,000 | ¥8.47519 | ¥16,950.38 |
5,000 | ¥8.15657 | ¥40,782.85 |
10,000 | ¥7.88654 | ¥78,865.40 |