FDMC7660DC | |
---|---|
DigiKey Part Number | FDMC7660DCTR-ND - Tape & Reel (TR) FDMC7660DCCT-ND - Cut Tape (CT) FDMC7660DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7660DC |
Description | MOSFET N-CH 30V 30A/40A DLCOOL33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 40A (Tc) 3W (Ta), 78W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC7660DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5170 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Dual Cool ™ 33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78100 | ¥117.81 |
100 | ¥9.37810 | ¥937.81 |
500 | ¥7.93526 | ¥3,967.63 |
1,000 | ¥6.73302 | ¥6,733.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39637 | ¥19,189.11 |
6,000 | ¥6.15590 | ¥36,935.40 |
9,000 | ¥5.95211 | ¥53,568.99 |