FCP850N80Z | |
---|---|
DigiKey Part Number | FCP850N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCP850N80Z |
Description | MOSFET N-CH 800V 8A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 136W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP850N80Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1315 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.36600 | ¥133.66 |
100 | ¥10.63990 | ¥1,063.99 |
800 | ¥9.60650 | ¥7,685.20 |