FCP22N60N | |
---|---|
DigiKey Part Number | FCP22N60N-ND |
Manufacturer | |
Manufacturer Product Number | FCP22N60N |
Description | MOSFET N-CH 600V 22A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP22N60N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±45V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
50 | ¥30.69160 | ¥1,534.58 |
100 | ¥26.30750 | ¥2,630.75 |