FAN7631SJX | |
---|---|
DigiKey Part Number | FAN7631SJXTR-ND - Tape & Reel (TR) FAN7631SJXCT-ND - Cut Tape (CT) FAN7631SJXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7631SJX |
Description | IC CTLR PFM RESON CONV 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7631SJX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 11.1V ~ 21V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |