AR2003FV-13 | |
---|---|
DigiKey Part Number | AR2003FV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR2003FV-13 |
Description | IC RECT CTRLR ACT/SYNC 14VDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller V-DFN3535-14 |
Datasheet | Datasheet |
EDA/CAD Models | AR2003FV-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 21V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | V-DFN3535-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24545 | ¥9,736.35 |
6,000 | ¥3.08318 | ¥18,499.08 |
15,000 | ¥2.96727 | ¥44,509.05 |