FAN6300AMY | |
---|---|
DigiKey Part Number | FAN6300AMYTR-ND - Tape & Reel (TR) FAN6300AMYCT-ND - Cut Tape (CT) FAN6300AMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6300AMY |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6300AMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.16100 | ¥81.61 |
25 | ¥7.74640 | ¥193.66 |
100 | ¥5.94830 | ¥594.83 |
250 | ¥5.25648 | ¥1,314.12 |
500 | ¥4.97968 | ¥2,489.84 |
1,000 | ¥3.87307 | ¥3,873.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.67943 | ¥9,198.58 |
5,000 | ¥3.54110 | ¥17,705.50 |
12,500 | ¥3.43044 | ¥42,880.50 |