FAN53528DUC40X | |
---|---|
DigiKey Part Number | FAN53528DUC40XTR-ND - Tape & Reel (TR) FAN53528DUC40XCT-ND - Cut Tape (CT) FAN53528DUC40XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53528DUC40X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.35V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53528DUC40X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.14V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.14386 | ¥15,431.58 |
6,000 | ¥4.87023 | ¥29,221.38 |
9,000 | ¥4.78193 | ¥43,037.37 |