FAN53526UC00X | |
---|---|
DigiKey Part Number | FAN53526UC00XOSTR-ND - Tape & Reel (TR) FAN53526UC00XOSCT-ND - Cut Tape (CT) FAN53526UC00XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC00X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.40800 | ¥84.08 |
25 | ¥7.98440 | ¥199.61 |
100 | ¥6.13110 | ¥613.11 |
250 | ¥5.41764 | ¥1,354.41 |
500 | ¥5.13270 | ¥2,566.35 |
1,000 | ¥3.99209 | ¥3,992.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79248 | ¥11,377.44 |
6,000 | ¥3.64990 | ¥21,899.40 |
15,000 | ¥3.53584 | ¥53,037.60 |