EGP30J | |
---|---|
DigiKey Part Number | 488-EGP30JTR-ND - Tape & Reel (TR) 488-EGP30JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30J |
Description | DIODE GEN PURP 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.82900 | ¥58.29 |
100 | ¥4.03510 | ¥403.51 |
500 | ¥3.37194 | ¥1,685.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.86969 | ¥3,587.11 |
2,500 | ¥2.55578 | ¥6,389.45 |
6,250 | ¥2.42128 | ¥15,133.00 |
12,500 | ¥2.24192 | ¥28,024.00 |
31,250 | ¥2.21973 | ¥69,366.56 |