EGF1B | |
---|---|
DigiKey Part Number | EGF1BTR-ND - Tape & Reel (TR) EGF1BCT-ND - Cut Tape (CT) EGF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1B |
Description | DIODE GEN PURP 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.21660 | ¥321.66 |
500 | ¥2.68756 | ¥1,343.78 |
1,000 | ¥2.28725 | ¥2,287.25 |
2,000 | ¥2.03706 | ¥4,074.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.92986 | ¥14,473.95 |
15,000 | ¥1.78690 | ¥26,803.50 |
37,500 | ¥1.76921 | ¥66,345.38 |