DM7407M | |
---|---|
DigiKey Part Number | DM7407M-ND |
Manufacturer | |
Manufacturer Product Number | DM7407M |
Description | IC BUF NON-INVERT 5.25V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM7407M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Current - Output High, Low | 29mA, 21mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |