DAP222G | |
---|---|
DigiKey Part Number | DAP222GOSTR-ND - Tape & Reel (TR) DAP222GOSCT-ND - Cut Tape (CT) DAP222GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222G |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48356 | ¥241.78 |
1,000 | ¥0.33578 | ¥335.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27818 | ¥834.54 |
6,000 | ¥0.26306 | ¥1,578.36 |
9,000 | ¥0.22388 | ¥2,014.92 |
30,000 | ¥0.20709 | ¥6,212.70 |
75,000 | ¥0.17911 | ¥13,433.25 |
150,000 | ¥0.14888 | ¥22,332.00 |