CM1293A-02SR | |
---|---|
DigiKey Part Number | CM1293A-02SROSTR-ND - Tape & Reel (TR) CM1293A-02SROSCT-ND - Cut Tape (CT) CM1293A-02SROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1293A-02SR |
Description | TVS DIODE 3.3VWM 9.9VC SOT143-4 |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.79710 | ¥179.71 |
500 | ¥1.35380 | ¥676.90 |
1,000 | ¥1.21054 | ¥1,210.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02811 | ¥3,084.33 |
6,000 | ¥0.93607 | ¥5,616.42 |
9,000 | ¥0.88911 | ¥8,001.99 |
15,000 | ¥0.83631 | ¥12,544.65 |
21,000 | ¥0.80501 | ¥16,905.21 |
30,000 | ¥0.77457 | ¥23,237.10 |
75,000 | ¥0.72041 | ¥54,030.75 |