CAV25256VE-GT3 | |
---|---|
DigiKey Part Number | 488-CAV25256VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25256VE-GT3CT-ND - Cut Tape (CT) 488-CAV25256VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25256VE-GT3 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25256VE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.20000 | ¥72.00 |
25 | ¥7.10960 | ¥177.74 |
50 | ¥7.06540 | ¥353.27 |
100 | ¥6.31830 | ¥631.83 |
250 | ¥6.26472 | ¥1,566.18 |
500 | ¥6.17196 | ¥3,085.98 |
1,000 | ¥5.95121 | ¥5,951.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.60218 | ¥16,806.54 |
6,000 | ¥5.42054 | ¥32,523.24 |
15,000 | ¥5.24246 | ¥78,636.90 |