CAV24C02YE-GT3 | |
---|---|
DigiKey Part Number | CAV24C02YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C02YE-GT3OSCT-ND - Cut Tape (CT) CAV24C02YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C02YE-GT3 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C02YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.43480 | ¥85.87 |
50 | ¥3.41520 | ¥170.76 |
100 | ¥3.03270 | ¥303.27 |
250 | ¥2.99428 | ¥748.57 |
500 | ¥2.94896 | ¥1,474.48 |
1,000 | ¥2.87023 | ¥2,870.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72270 | ¥8,168.10 |
6,000 | ¥2.58019 | ¥15,481.14 |
15,000 | ¥2.53493 | ¥38,023.95 |
30,000 | ¥2.47457 | ¥74,237.10 |